837-086-556-203

Heilind Number:EDA837-086-556-203
Manufacturer:EDAC
Manufacturer Number:837-086-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-556-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green color and a housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visibility and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and efficient connectivity. With 86 positions available, it accommodates a wide range of applications. The straight mount orientation makes installation easy, while the operating temperature range of -40 to 105°C guarantees dependable operation even in extreme conditions. Trust this connector for seamless board-to-board PCB connections in your projects.