837-086-556-207

Heilind Number:EDA837-086-556-207
Manufacturer:EDAC
Manufacturer Number:837-086-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, the green housing crafted from UL 94V-0 Diallyl Phthalate ensures reliable performance even in the most demanding conditions. With a current rating of 3 A, this connector features two rows of 86 positions, allowing for efficient and secure board-to-board connections. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for industrial and electronic setups. Elevate your connectivity solutions with this essential component.