837-086-556-208

Heilind Number:EDA837-086-556-208
Manufacturer:EDAC
Manufacturer Number:837-086-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-556-208

Detailed Description

Experience seamless high-temperature connectivity with our High Temp Card Edge Connector in a vibrant green hue. Perfect for demanding applications, this connector boasts a 3 A amperage, ensuring reliable power delivery. Its housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees enhanced durability. With two rows and 86 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of environments. Trust in this connector for seamless board-to-board connections in your projects.