837-086-556-212

Heilind Number:EDA837-086-556-212
Manufacturer:EDAC
Manufacturer Number:837-086-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-556-212

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. This essential component, boasting a vibrant green hue, is designed for optimal performance in demanding environments. With a 3A amperage rating and durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable power and signal transmission. Featuring two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless connectivity for your applications. With 86 positions available, this connector is perfect for a wide range of PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for efficient and dependable board-to-board connections in your electronic projects.