837-086-556-803

Heilind Number:EDA837-086-556-803
Manufacturer:EDAC
Manufacturer Number:837-086-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-556-803

Detailed Description

Enhance connectivity in high-temperature environments with this robust High Temp Card Edge Connector. Boasting a vibrant green hue, it not only stands out visually but also delivers exceptional performance with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch and row spacing of .156 and .2 inches respectively, it offers seamless integration onto PCBs. With a total of 86 positions, it provides ample room for complex connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in diverse settings. Perfect for demanding applications, this connector is a crucial component in ensuring seamless communication between boards.