837-086-556-807

Heilind Number:EDA837-086-556-807
Manufacturer:EDAC
Manufacturer Number:837-086-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-556-807

Detailed Description

Optimize your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a 3A amperage rating and is constructed with UL 94V-0 Diallyl Phthalate housing material for enhanced durability. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers seamless connectivity for up to 86 positions. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it ensures compatibility and stability in various applications. Trust in this essential component for efficient and secure board-to-board connections. Explore more in our PCB Connectors category.