837-086-556-812

Heilind Number:EDA837-086-556-812
Manufacturer:EDAC
Manufacturer Number:837-086-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-556-812

Detailed Description

Enhance the connectivity and efficiency of your high-temperature electronic applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a generous amperage rating of 3A and contact material composed of Copper Alloy, it ensures reliable power transmission. The connector boasts a double-row configuration with 86 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate seamless integration with your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector for secure board-to-board connections, essential for the smooth functioning of your electronic devices.