837-086-558-201

Heilind Number:EDA837-086-558-201
Manufacturer:EDAC
Manufacturer Number:837-086-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-558-201

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for durability and efficiency, this green connector features a two-row configuration with 86 positions, perfect for a variety of applications. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for different setups. Trust in this connector to deliver seamless board-to-board connections in your PCB projects.