837-086-558-203

Heilind Number:EDA837-086-558-203
Manufacturer:EDAC
Manufacturer Number:837-086-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-558-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior durability. Featuring two rows and 86 positions, it ensures efficient data transmission on your circuit board. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for high-temperature applications. Upgrade your connectivity solutions with this essential component.