837-086-558-802

Heilind Number:EDA837-086-558-802
Manufacturer:EDAC
Manufacturer Number:837-086-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-558-802

Detailed Description

Enhance your high-temperature PCB connections with our innovative High Temp Card Edge Connector. This green connector boasts a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With a double-row design and 86 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial and automotive settings. Its right-angle mount orientation adds versatility, making it suitable for various PCB layouts. Trust in this connector for secure and efficient board-to-board connections.