837-086-558-803

Heilind Number:EDA837-086-558-803
Manufacturer:EDAC
Manufacturer Number:837-086-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-558-803

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, a reliable solution designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and 86 positions provide versatility in your setup, while the 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality and precision for seamless data transfer and communication.