837-086-559-212

Heilind Number:EDA837-086-559-212
Manufacturer:EDAC
Manufacturer Number:837-086-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-559-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this green connector features UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in extreme conditions. With two rows and 86 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch guarantee seamless communication, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications requiring robust performance. Upgrade your connectivity solutions with this essential component from our range of PCB connectors.