837-086-559-808

Heilind Number:EDA837-086-559-808
Manufacturer:EDAC
Manufacturer Number:837-086-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-559-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, crafted for durability and reliability. Designed for precision, this connector boasts a vibrant green hue and features two rows of 86 positions for seamless integration. The UL 94V-0 Diallyl Phthalate housing ensures optimal safety, while the Copper Alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy and secure installation. Its right-angle mount orientation allows for versatile placement on PCBs, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Elevate your connectivity solutions with this essential component.