837-086-559-812

Heilind Number:EDA837-086-559-812
Manufacturer:EDAC
Manufacturer Number:837-086-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-559-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficient power transmission, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable performance. With two rows and 86 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the broad operating temperature range of -40 to 105°C guarantees seamless functionality in diverse industrial settings. Trust in this green-colored connector for secure and efficient board-to-board connections, a vital component in your electronic systems.