837-086-560-201

Heilind Number:EDA837-086-560-201
Manufacturer:EDAC
Manufacturer Number:837-086-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-560-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Boasting a vibrant green color, this essential component features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance under extreme conditions. With two rows and a total of 86 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 to 105°C, this connector is ideal for demanding applications where temperature stability is crucial. Trust in its quality and precision to optimize your board-to-board connections seamlessly.