837-086-560-804

Heilind Number:EDA837-086-560-804
Manufacturer:EDAC
Manufacturer Number:837-086-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-560-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector not only offers a visually striking element to your setup but also delivers superior performance. With an amperage rating of 3A, it ensures reliable power transmission even in demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees exceptional durability and fire resistance. Featuring two rows of robust Copper Alloy contacts, with a .156-inch pitch and .2-inch row spacing, it facilitates seamless data transfer across 86 positions. Designed for straight mount orientation, it ensures easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial settings. Elevate your PCB connectivity with this essential component, a standout in our extensive lineup of connectors.