837-086-560-807

Heilind Number:EDA837-086-560-807
Manufacturer:EDAC
Manufacturer Number:837-086-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-560-807

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. This essential component, featuring a durable UL 94V-0 Diallyl Phthalate housing material, is engineered for reliable performance in demanding conditions. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Its two rows of 86 positions, with a pitch of .156 inches and row spacing of .2 inches, facilitate seamless board-to-board connections. The straight mount orientation further simplifies installation. Operating flawlessly between -40 to 105°C, it's a versatile solution for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.