837-086-560-812

Heilind Number:EDA837-086-560-812
Manufacturer:EDAC
Manufacturer Number:837-086-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-086-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-086-560-812

Detailed Description

Enhance your high-temp PCB connections with our premium Card Edge Connector. Designed for top performance in challenging environments, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability and safety. Featuring two rows with a total of 86 positions, it ensures seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade to this Straight-mount Card Edge Connector for superior quality and performance.