842-005-500-101

Heilind Number:EDA842-005-500-101
Manufacturer:EDAC
Manufacturer Number:842-005-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-500-101

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector boasts a vibrant green color and features a single row with five positions, ideal for seamless board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and secure contact. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame resistance and peace of mind. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse industrial environments. Trust in this essential component for seamless and efficient PCB connectivity.