842-005-500-108

Heilind Number:EDA842-005-500-108
Manufacturer:EDAC
Manufacturer Number:842-005-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-500-108

Detailed Description

Enhance your high-temperature PCB connections with our green Card Edge Connector, designed for seamless integration in industrial settings. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance even in harsh environments. Featuring a single row layout with 5 positions and a pitch of .1 inches, it offers precise connectivity for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its 3A amperage rating and .2-inch row spacing for efficient power transmission. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.