842-005-520-101

Heilind Number:EDA842-005-520-101
Manufacturer:EDAC
Manufacturer Number:842-005-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-520-101

Detailed Description

Achieve reliable connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a single row layout with 5 positions, ideal for compact setups. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures optimal performance and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in our connector for secure and efficient board-to-board connections.