842-005-520-108

Heilind Number:EDA842-005-520-108
Manufacturer:EDAC
Manufacturer Number:842-005-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-520-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with five positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in high-temperature environments from -40 to 105°C. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your setup with this essential component for efficient and secure electronic connectivity.