842-005-520-112

Heilind Number:EDA842-005-520-112
Manufacturer:EDAC
Manufacturer Number:842-005-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-520-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant Green color and a single row configuration with five positions. The contact material is made of durable Copper Alloy, ensuring secure and efficient transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. The housing, constructed of UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance, making it suitable for high-temperature applications. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your PCB connectivity needs. Its straight mount orientation simplifies installation, while its compact design saves valuable space on your board. Trust in our connector to deliver consistent performance and durability in your electronic assemblies.