842-005-521-104

Heilind Number:EDA842-005-521-104
Manufacturer:EDAC
Manufacturer Number:842-005-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-521-104

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification and installation on your PCB. With a current rating of 3 A, it guarantees reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Boasting a single row design with five positions, it provides seamless board-to-board connectivity. Crafted from high-quality copper alloy, the contacts deliver superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. This straight-mount connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Explore our range of PCB connectors for efficient and reliable circuit connections.