842-005-521-107

Heilind Number:EDA842-005-521-107
Manufacturer:EDAC
Manufacturer Number:842-005-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-521-107

Detailed Description

Enhance connectivity in high-temperature environments with this High Temp Card Edge Connector. Designed for reliability and durability, the green-hued connector features a single row with five positions, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures optimal performance at temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for secure mounting. Perfect for industrial and electronic applications, this connector guarantees a steady amperage of 3 A, making it a dependable solution for demanding tasks.