842-005-521-108

Heilind Number:EDA842-005-521-108
Manufacturer:EDAC
Manufacturer Number:842-005-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-521-108

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with five positions, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and heat resistance, making it ideal for demanding industrial applications. The copper alloy contacts guarantee reliable performance, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. With a straight mount orientation, it's perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trusted solution for critical electronic systems. Explore our range of PCB connectors for seamless board-to-board connections.