842-005-523-101

Heilind Number:EDA842-005-523-101
Manufacturer:EDAC
Manufacturer Number:842-005-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-523-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing, this connector is built to withstand high temperatures and ensure reliable performance. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. The single-row design with a .1-inch pitch and .2-inch row spacing accommodates five positions, facilitating seamless board-to-board connections. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component.