842-005-523-102

Heilind Number:EDA842-005-523-102
Manufacturer:EDAC
Manufacturer Number:842-005-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-523-102

Detailed Description

Enhance your PCB connectivity with our high-quality High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a single row layout and 5 positions, it offers seamless integration for your board-to-board applications. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Elevate your electronic projects with this essential component.