842-005-523-103

Heilind Number:EDA842-005-523-103
Manufacturer:EDAC
Manufacturer Number:842-005-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-523-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a pitch of .1 inch, it features five positions for seamless connectivity. Crafted with copper alloy contacts, it guarantees reliable and efficient power delivery, with an amperage rating of 3A. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board connection needs. Explore our range of connectors for more options tailored to your specific requirements.