842-005-523-104

Heilind Number:EDA842-005-523-104
Manufacturer:EDAC
Manufacturer Number:842-005-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-523-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With a copper alloy contact material and a pitch of .1 inch, it offers secure and efficient power transmission. The single-row design with five positions and a straight mount orientation allows for easy integration into your circuit board setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade to our Card Edge Connector for seamless board-to-board connectivity and elevate your electronic projects to the next level.