842-005-523-107

Heilind Number:EDA842-005-523-107
Manufacturer:EDAC
Manufacturer Number:842-005-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-523-107

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in vibrant green. With a rugged UL 94V-0 Diallyl Phthalate housing, this connector is designed to withstand even the most demanding environments. Featuring a single row layout with five positions, it ensures efficient and reliable board-to-board connections. The copper alloy contacts and .1-inch pitch guarantee optimal signal transmission, while the straight mount orientation offers seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for use in industrial and high-performance applications. Upgrade your connectivity solutions with this robust and efficient connector.