842-005-523-108

Heilind Number:EDA842-005-523-108
Manufacturer:EDAC
Manufacturer Number:842-005-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-523-108

Detailed Description

Upgrade your high-temperature connectivity with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row of five positions and a .1-inch pitch, it offers precise board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its 3A amperage rating for efficient power delivery. Whether you're working on industrial machinery or electronic devices, this green connector is a must-have for seamless connectivity solutions.