842-005-523-112

Heilind Number:EDA842-005-523-112
Manufacturer:EDAC
Manufacturer Number:842-005-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-523-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek green finish, this connector offers a single row of five positions, featuring durable Copper Alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. Boasting a pitch of .1 inches and row spacing of .2 inches, it guarantees seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where high reliability is essential. Upgrade your system with this essential component, a must-have in any PCB assembly project.