842-005-524-102

Heilind Number:EDA842-005-524-102
Manufacturer:EDAC
Manufacturer Number:842-005-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-524-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With a single-row, 5-position layout and a tight .1-inch pitch, it offers precision and efficiency in board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its quality and durability for seamless connectivity in your projects.