842-005-524-104

Heilind Number:EDA842-005-524-104
Manufacturer:EDAC
Manufacturer Number:842-005-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-524-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a rugged UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row layout and five positions, it offers seamless integration for your board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for your high-temperature applications. Upgrade your connectivity solutions with this essential connector, a standout in our extensive range of PCB connectors.