842-005-524-108

Heilind Number:EDA842-005-524-108
Manufacturer:EDAC
Manufacturer Number:842-005-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-524-108

Detailed Description

Enhance high-temperature connectivity with our Green High Temp Card Edge Connector, designed for efficient performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, this connector ensures reliable power transmission. Featuring a single row configuration with five positions and a pitch of .1 inches, it offers precise connectivity for your PCB applications. The straight mount orientation and compact design make installation easy, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in our connector for seamless board-to-board connectivity in critical systems.