842-005-540-101

Heilind Number:EDA842-005-540-101
Manufacturer:EDAC
Manufacturer Number:842-005-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-540-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for high-performance applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a single row design and five positions, it offers seamless integration for your circuitry. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Choose this Straight-mount Card Edge Connector for efficient signal transmission in your projects.