842-005-540-102

Heilind Number:EDA842-005-540-102
Manufacturer:EDAC
Manufacturer Number:842-005-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-540-102

Detailed Description

Enhance your high-temperature connectivity with this durable Card Edge Connector. Boasting a vibrant green hue and crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in challenging environments. With a row spacing of .2 inches and a pitch of .1 inches, this connector offers precise and secure connections. The copper alloy contact material guarantees efficient conductivity, while its single row design with five positions caters to various PCB configurations. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more high-quality solutions.