842-005-540-104

Heilind Number:EDA842-005-540-104
Manufacturer:EDAC
Manufacturer Number:842-005-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-540-104

Detailed Description

Enhance your electronic connections with our high temp card edge connector, designed for reliable performance in extreme conditions. This green connector features a single row of five positions, with a compact pitch of .1 inches for efficient PCB integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures secure and stable connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector guarantees long-lasting functionality. Trust in its quality for seamless board-to-board connections in your projects.