842-005-540-107

Heilind Number:EDA842-005-540-107
Manufacturer:EDAC
Manufacturer Number:842-005-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-540-107

Detailed Description

Introducing our high-temp card edge connector, a reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a single row layout and five positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from copper alloy, guarantees optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial environments. Trust in the quality and performance of this connector for your demanding applications.