842-005-540-108

Heilind Number:EDA842-005-540-108
Manufacturer:EDAC
Manufacturer Number:842-005-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row configuration and five positions, it offers seamless integration for your electronic systems. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable connectivity even in extreme conditions. Trust in our connector for optimal performance in your board-to-board PCB setups.