842-005-540-112

Heilind Number:EDA842-005-540-112
Manufacturer:EDAC
Manufacturer Number:842-005-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-540-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and five positions, it offers seamless connectivity for your PCB applications. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your high-temperature requirements. Elevate your connectivity with this essential component, perfect for various industries and applications.