842-005-541-101

Heilind Number:EDA842-005-541-101
Manufacturer:EDAC
Manufacturer Number:842-005-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-541-101

Detailed Description

Enhance your electronic connections with our high temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with five positions, allowing for seamless board-to-board PCB connections. Made from UL 94V-0 Diallyl Phthalate, it offers durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation adds versatility, making it easy to integrate into your system. Trust in this essential component for efficient and secure electronic assemblies.