842-005-541-103

Heilind Number:EDA842-005-541-103
Manufacturer:EDAC
Manufacturer Number:842-005-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-541-103

Detailed Description

Easily connect high temperature-sensitive devices with our Green High Temp Card Edge Connector. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable performance in harsh environments. Featuring a single row design with 5 positions and a pitch of .1 inches, it offers precise connectivity on PCBs. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality. Trust in our connector for secure and durable board-to-board connections in your projects.