842-005-541-104

Heilind Number:EDA842-005-541-104
Manufacturer:EDAC
Manufacturer Number:842-005-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-541-104

Detailed Description

Meet the demands of high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of five positions with a pitch of .1 inches. The green housing is made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. The contact material is Copper Alloy, providing excellent conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for board-to-board PCB connections. Trust in the quality and performance of this essential component for your electronic projects.