842-005-541-107

Heilind Number:EDA842-005-541-107
Manufacturer:EDAC
Manufacturer Number:842-005-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance. With a single row design and a compact pitch of .1 inch, it offers seamless integration on PCBs. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Equipped with five positions and an amperage rating of 3A, it accommodates various electronic applications with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for efficient board-to-board PCB connections.