842-005-541-108

Heilind Number:EDA842-005-541-108
Manufacturer:EDAC
Manufacturer Number:842-005-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-541-108

Detailed Description

Enhance your high-temperature electronic connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row of 5 positions, ideal for seamless board-to-board PCB connections. With a pitch of .1 in and row spacing of .2 in, precise and secure alignment is guaranteed. The UL 94V-0 Diallyl Phthalate housing material ensures reliable insulation, while the Copper Alloy contact material offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suited for a wide range of industrial applications. Its straight mount orientation simplifies installation, making it a convenient and efficient solution for your connectivity needs. Trust in this essential component for seamless electronic integration.