842-005-541-112

Heilind Number:EDA842-005-541-112
Manufacturer:EDAC
Manufacturer Number:842-005-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Boasting a vibrant green hue, this connector not only stands out visually but also delivers top-notch performance with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, its durable housing ensures reliable operation. With a single row layout and five positions, it offers efficient connectivity for your devices. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether used in straight or right-angle orientations, this connector thrives in temperatures ranging from -40 to 105°C, making it ideal for various applications in the industrial and electronics sectors. Elevate your connectivity solutions with this essential component.