842-005-542-101

Heilind Number:EDA842-005-542-101
Manufacturer:EDAC
Manufacturer Number:842-005-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 5 positions, perfect for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees durability and reliability in high-temperature environments, with an operating range of -40 to 105 °C. The straight mount orientation simplifies installation, making it a versatile choice for various applications in electronics and beyond. Trust in this connector for efficient and secure PCB interconnectivity.