842-005-542-103

Heilind Number:EDA842-005-542-103
Manufacturer:EDAC
Manufacturer Number:842-005-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-005-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-005-542-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with five positions, perfect for streamlined setups. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature environments, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your boards. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.